EAO Pushbutton Actuator for Use with Switching Devices

RS Stock No.: 443-300Brand: EAOManufacturers Part No.: 45-2131.4F60.000
brand-logo
View all in Push Button Actuators

Technical Document

Specifications

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Silver

Actuator Material

Metal

Operating Mode

Momentary

Standards Met

RoHS Compliant

Actuator Diameter

38

Mounting Type

Panel Mount

Country of Origin

China

€ 48.76

€ 48.76 Each (ex VAT)

€ 58.02

€ 58.02 Each (inc. VAT)

EAO Pushbutton Actuator for Use with Switching Devices

€ 48.76

€ 48.76 Each (ex VAT)

€ 58.02

€ 58.02 Each (inc. VAT)

EAO Pushbutton Actuator for Use with Switching Devices

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Silver

Actuator Material

Metal

Operating Mode

Momentary

Standards Met

RoHS Compliant

Actuator Diameter

38

Mounting Type

Panel Mount

Country of Origin

China