Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Colour
Yellow
Actuator Material
Metal
Operating Mode
Maintained
Standards Met
RoHS Compliant
Mounting Type
Panel Mount
Country of Origin
China
€ 373.30
€ 373.30 Each (ex VAT)
€ 444.23
€ 444.23 Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
1
€ 373.30
€ 373.30 Each (ex VAT)
€ 444.23
€ 444.23 Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Colour
Yellow
Actuator Material
Metal
Operating Mode
Maintained
Standards Met
RoHS Compliant
Mounting Type
Panel Mount
Country of Origin
China