EAO Protective Shroud, For Use With Emergency Stop Switch

RS Stock No.: 274-8377Brand: EAOManufacturers Part No.: 45-549.1400Distrelec Article No.: 30214396
brand-logo
View all in Push Button Guards & Covers

Technical Document

Specifications

Brand

EAO

Accessory Type

Protective Shroud

For Use With

Emergency Stop Switch

Colour

Yellow

Diameter

74.8mm

Material

Plastic

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 29.34

€ 29.34 Each (ex VAT)

€ 34.91

€ 34.91 Each (inc. VAT)

EAO Protective Shroud, For Use With Emergency Stop Switch

€ 29.34

€ 29.34 Each (ex VAT)

€ 34.91

€ 34.91 Each (inc. VAT)

EAO Protective Shroud, For Use With Emergency Stop Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 29.34
10 - 24€ 28.63
25 - 49€ 27.30
50 - 99€ 25.95
100+€ 25.16

Technical Document

Specifications

Brand

EAO

Accessory Type

Protective Shroud

For Use With

Emergency Stop Switch

Colour

Yellow

Diameter

74.8mm

Material

Plastic

Country of Origin

Switzerland