E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EAO 04 Series 3 Position Selector Switch Head, Black Handle

RS Stock No.: 200-4085Brand: EAOManufacturers Part No.: 704.403.018Distrelec Article No.: 30165299
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

EAO

Actuator Colour

Black

Number of Positions

3

Series

04

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 83.63

€ 83.63 Each (ex VAT)

€ 99.52

€ 99.52 Each (inc. VAT)

EAO 04 Series 3 Position Selector Switch Head, Black Handle

€ 83.63

€ 83.63 Each (ex VAT)

€ 99.52

€ 99.52 Each (inc. VAT)

EAO 04 Series 3 Position Selector Switch Head, Black Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 83.63
15 - 49€ 74.76
50 - 99€ 68.96
100 - 249€ 67.40
250+€ 66.61

Technical Document

Specifications

Brand

EAO

Actuator Colour

Black

Number of Positions

3

Series

04

Country of Origin

Switzerland