EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, Blue LED, 240V, IP65, IP67

Technical Document
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Series
82
Panel Cut Out Diameter
22.3mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
LED Colour
Blue
IP Rating
IP65, IP67
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Contact DC Voltage Rating
240V
Legend
Information Symbol
Contact AC Voltage Rating
240V
Manufacturer Part No.
82-6151.1A24.B004
Case Colour
Silver
Terminal Type
Plug In, Solder
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Country of Origin
China
€ 59.75
€ 59.75 Each (ex VAT)
€ 71.10
€ 71.10 Each (inc. VAT)
1
€ 59.75
€ 59.75 Each (ex VAT)
€ 71.10
€ 71.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 59.75 |
10+ | € 58.00 |
Technical Document
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Series
82
Panel Cut Out Diameter
22.3mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
LED Colour
Blue
IP Rating
IP65, IP67
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Contact DC Voltage Rating
240V
Legend
Information Symbol
Contact AC Voltage Rating
240V
Manufacturer Part No.
82-6151.1A24.B004
Case Colour
Silver
Terminal Type
Plug In, Solder
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Country of Origin
China