E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EAO Capacitive Switch NO,Illuminated, Red/Green, IO-Link, IP69K

RS Stock No.: 227-0850Brand: EAOManufacturers Part No.: 84-ASKS-C18-04A8Distrelec Article No.: 30226196
brand-logo
View all in Capacitive Switches

Technical Document

Specifications

Brand

EAO

Switch Type

Round Push Button Operator

Switch Function

NO

LED Colour

Red/Green

Illuminated

Yes

Maximum Input Voltage

32V dc

Output Type

IO-Link

IP Rating

IP69K

Country of Origin

Germany

Stock information temporarily unavailable.

€ 241.22

€ 241.22 Each (ex VAT)

€ 287.05

€ 287.05 Each (inc. VAT)

EAO Capacitive Switch NO,Illuminated, Red/Green, IO-Link, IP69K

€ 241.22

€ 241.22 Each (ex VAT)

€ 287.05

€ 287.05 Each (inc. VAT)

EAO Capacitive Switch NO,Illuminated, Red/Green, IO-Link, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EAO

Switch Type

Round Push Button Operator

Switch Function

NO

LED Colour

Red/Green

Illuminated

Yes

Maximum Input Voltage

32V dc

Output Type

IO-Link

IP Rating

IP69K

Country of Origin

Germany