Eaton xStart Contactor, 24 V dc Coil, 4-Pole, 3 A, 4NO, 400 V ac

RS Stock No.: 467-9622Brand: EatonManufacturers Part No.: 010223 DILER-40-G(24VDC)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

3 A

Range

xStart

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Auxiliary Contact Configuration

4NO

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

54mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

4P

Mounting Style

DIN Rail Mount

Country of Origin

Germany

Product details

Eaton Contactor Overload Relays - DILE Mini Contactor Relays

Eaton's DILE mini contactor overload relays reflect a long tradition of reliable, code compliant and efficient power distribution in any automation and control environments. These circuit breakers provide premium protection for overheating wires, overloads and short circuits in residential, commercial, industrial and hazardous areas and are ideally suited for use within harsh environments with high temperatures.

The DILE mini auxiliary contactor overload relays have compact dimensions and a modular design for the highest packing densities. Their space-saving size allows these mini contactor relays to be used wherever small motors or loads need to be controlled and switched. With an extended performance range of up to 5.5 kW at 400 V, an output range up to 7A and extensive approvals that mean they are suitable to be used worldwide.

The DILE mini contactor relays are available as AC versions (for control current networks from 24 V to 480 V with 50 Hz or 60 Hz) or DC versions (for control current versions from 12 V to 220 V). The DC operated versions have the suppressor as a diode-resistor combination integrated into the device.

Within the DILER series of contactor overload relays Eaton offers both a spring-loaded terminal and a screw terminal version with interlocked opposing contacts allowing the devices to be expanded to up to 8 auxiliary contacts.

Features and Benefits

• AC drive - for control voltages from 24 V to 600 V, at 50 Hz or 60 Hz
• DC drive - for control voltages from 12 V to 250 V
• UL and CSA approvals
• For controlling motors up to 5.5 kW
• DC-operated devices with integrated suppressor circuits
• Auxiliary NC with mirror contacts for use in safety-related applications
• Low power consumption - can be controlled directly from a PLC

You may be interested in
Stock information temporarily unavailable.

€ 88.80

€ 88.80 Each (ex VAT)

€ 105.67

€ 105.67 Each (inc. VAT)

Eaton xStart Contactor, 24 V dc Coil, 4-Pole, 3 A, 4NO, 400 V ac

€ 88.80

€ 88.80 Each (ex VAT)

€ 105.67

€ 105.67 Each (inc. VAT)

Eaton xStart Contactor, 24 V dc Coil, 4-Pole, 3 A, 4NO, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

3 A

Range

xStart

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Auxiliary Contact Configuration

4NO

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

54mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

4P

Mounting Style

DIN Rail Mount

Country of Origin

Germany

Product details

Eaton Contactor Overload Relays - DILE Mini Contactor Relays

Eaton's DILE mini contactor overload relays reflect a long tradition of reliable, code compliant and efficient power distribution in any automation and control environments. These circuit breakers provide premium protection for overheating wires, overloads and short circuits in residential, commercial, industrial and hazardous areas and are ideally suited for use within harsh environments with high temperatures.

The DILE mini auxiliary contactor overload relays have compact dimensions and a modular design for the highest packing densities. Their space-saving size allows these mini contactor relays to be used wherever small motors or loads need to be controlled and switched. With an extended performance range of up to 5.5 kW at 400 V, an output range up to 7A and extensive approvals that mean they are suitable to be used worldwide.

The DILE mini contactor relays are available as AC versions (for control current networks from 24 V to 480 V with 50 Hz or 60 Hz) or DC versions (for control current versions from 12 V to 220 V). The DC operated versions have the suppressor as a diode-resistor combination integrated into the device.

Within the DILER series of contactor overload relays Eaton offers both a spring-loaded terminal and a screw terminal version with interlocked opposing contacts allowing the devices to be expanded to up to 8 auxiliary contacts.

Features and Benefits

• AC drive - for control voltages from 24 V to 600 V, at 50 Hz or 60 Hz
• DC drive - for control voltages from 12 V to 250 V
• UL and CSA approvals
• For controlling motors up to 5.5 kW
• DC-operated devices with integrated suppressor circuits
• Auxiliary NC with mirror contacts for use in safety-related applications
• Low power consumption - can be controlled directly from a PLC

You may be interested in