Eaton, 2P 4 Position 45° On-Off Cam Switch, 690V (Volts), 32A, Toggle Actuator

RS Stock No.: 271-4845Brand: EatonManufacturers Part No.: 017815 T3-2-15130/Z
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Eaton

Pole and Throw Configuration

2P

Cam Switch Type

On-Off Cam Switch

Series

T3

Electrical Phase

3

Maximum Current

32A

Maximum Voltage

690V (Volts)

Number of Positions

4

Angle of Throw

45°

Actuator Type

Toggle

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 101.98

€ 101.98 Each (ex VAT)

€ 121.36

€ 121.36 Each (inc. VAT)

Eaton, 2P 4 Position 45° On-Off Cam Switch, 690V (Volts), 32A, Toggle Actuator

€ 101.98

€ 101.98 Each (ex VAT)

€ 121.36

€ 121.36 Each (inc. VAT)

Eaton, 2P 4 Position 45° On-Off Cam Switch, 690V (Volts), 32A, Toggle Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Pole and Throw Configuration

2P

Cam Switch Type

On-Off Cam Switch

Series

T3

Electrical Phase

3

Maximum Current

32A

Maximum Voltage

690V (Volts)

Number of Positions

4

Angle of Throw

45°

Actuator Type

Toggle

Country of Origin

United Kingdom