Eaton DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 60h, 1-Function, SPDT

RS Stock No.: 225-8267Brand: EatonManufacturers Part No.: 031882 ETR4-11-A
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Eaton

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05 s → 60h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

3A

Maximum Voltage

240 V dc, 400V ac

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

24V ac/dc

Power Supply

External

Depth

103mm

Maximum Operating Temperature

+60°C

Length

82.5mm

Minimum Operating Temperature

-20°C

Time Delay

(Recovery) 70ms

Country of Origin

China

Product details

Eaton Timer Relay - ETR4

Eaton ETR4 series of timing relays have been created and designed to time events through opening or closing contacts, before during or after a specified set time period. The ETR4 series of timer relays are ideal for industrial automation systems. These timer relays are a type of control relay with a time delay built in offering simple and fast set up and installation, high performance and reliability.
Users will find that timer relays can typically be found within industrial applications as they play a substantial role in industrial processes. Common applications include lighting circuits, motor start control, sensitive equipment, safety control, conveyor belt sequence delay, machine, single machine automation, buildings, door locks and roller shutters HVAC, fans and water systems.

Stock information temporarily unavailable.

€ 192.07

€ 192.07 Each (ex VAT)

€ 228.56

€ 228.56 Each (inc. VAT)

Eaton DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 60h, 1-Function, SPDT

€ 192.07

€ 192.07 Each (ex VAT)

€ 228.56

€ 228.56 Each (inc. VAT)

Eaton DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 60h, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 192.07
5 - 9€ 187.21
10+€ 184.10

Technical Document

Specifications

Brand

Eaton

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05 s → 60h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

3A

Maximum Voltage

240 V dc, 400V ac

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

24V ac/dc

Power Supply

External

Depth

103mm

Maximum Operating Temperature

+60°C

Length

82.5mm

Minimum Operating Temperature

-20°C

Time Delay

(Recovery) 70ms

Country of Origin

China

Product details

Eaton Timer Relay - ETR4

Eaton ETR4 series of timing relays have been created and designed to time events through opening or closing contacts, before during or after a specified set time period. The ETR4 series of timer relays are ideal for industrial automation systems. These timer relays are a type of control relay with a time delay built in offering simple and fast set up and installation, high performance and reliability.
Users will find that timer relays can typically be found within industrial applications as they play a substantial role in industrial processes. Common applications include lighting circuits, motor start control, sensitive equipment, safety control, conveyor belt sequence delay, machine, single machine automation, buildings, door locks and roller shutters HVAC, fans and water systems.