E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton, 2P 4 Position 90° On-Off Cam Switch, 690V (Volts), 20A, Toggle Actuator

RS Stock No.: 271-5052Brand: EatonManufacturers Part No.: 036486 T0-2-15512/EZ
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Eaton

Series

Eaton Moeller Series T0

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

2P

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690V (Volts)

Number of Positions

4

Angle of Throw

90°

Actuator Type

Toggle

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 49.91

€ 49.91 Each (ex VAT)

€ 59.39

€ 59.39 Each (inc. VAT)

Eaton, 2P 4 Position 90° On-Off Cam Switch, 690V (Volts), 20A, Toggle Actuator

€ 49.91

€ 49.91 Each (ex VAT)

€ 59.39

€ 59.39 Each (inc. VAT)

Eaton, 2P 4 Position 90° On-Off Cam Switch, 690V (Volts), 20A, Toggle Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

Eaton Moeller Series T0

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

2P

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690V (Volts)

Number of Positions

4

Angle of Throw

90°

Actuator Type

Toggle

Country of Origin

United Kingdom