E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton 2 Position Selector Switch Head

RS Stock No.: 207-3195Brand: EatonManufacturers Part No.: 036600 Q25WK1R
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

Series

EATON MOELLER

Country of Origin

China

Product details

Eaton Stay-Put Action Selector Switch

Eaton's stay-put action range of selector switches, sometimes be referred to as a rotary selector or function selector switch, from the RMQ16 series are designed to simplify the process of buying individual components. Available in various colour rotary knobs with either momentary or maintained switching in 2 or 3 positions options these selector switches make it easy to select the right switch type for your automation and control needs. Ideally suited for industrial applications the front elements have an enhanced IP65 protection rating making them dust tight and protected against water projection.

These selector devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5 mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. The colour coded contacts 230V/4A, having low current voltage switching offer a life expectancy of three million operations while the emergency-stop buttons also offer important features such as tamper-proofing.

Features and Benefits

• Mechanical lifespan of over 1,000,000 operations
• IP65 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +60°C
• Single selector switch units
• Available in 18 and 25mm square bezel sizes
• Standard fixing aperture of 16mm

Uses and Applications

• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.

Eaton RMQ 16mm Range

A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.

Stock information temporarily unavailable.

€ 35.58

€ 35.58 Each (ex VAT)

€ 42.34

€ 42.34 Each (inc. VAT)

Eaton 2 Position Selector Switch Head

€ 35.58

€ 35.58 Each (ex VAT)

€ 42.34

€ 42.34 Each (inc. VAT)

Eaton 2 Position Selector Switch Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

Series

EATON MOELLER

Country of Origin

China

Product details

Eaton Stay-Put Action Selector Switch

Eaton's stay-put action range of selector switches, sometimes be referred to as a rotary selector or function selector switch, from the RMQ16 series are designed to simplify the process of buying individual components. Available in various colour rotary knobs with either momentary or maintained switching in 2 or 3 positions options these selector switches make it easy to select the right switch type for your automation and control needs. Ideally suited for industrial applications the front elements have an enhanced IP65 protection rating making them dust tight and protected against water projection.

These selector devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5 mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. The colour coded contacts 230V/4A, having low current voltage switching offer a life expectancy of three million operations while the emergency-stop buttons also offer important features such as tamper-proofing.

Features and Benefits

• Mechanical lifespan of over 1,000,000 operations
• IP65 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +60°C
• Single selector switch units
• Available in 18 and 25mm square bezel sizes
• Standard fixing aperture of 16mm

Uses and Applications

• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.

Eaton RMQ 16mm Range

A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.