Technical Document
Specifications
Brand
EatonNumber of Poles
4
Maximum Current
25A
Mounting Type
Rear Panel
IP Rating
IP65 (Front)
Power Rating
11kW
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 131.32
€ 131.32 Each (ex VAT)
€ 156.27
€ 156.27 Each (inc. VAT)
Eaton 4 Pole Rear Panel Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP65 (Front)
1
€ 131.32
€ 131.32 Each (ex VAT)
€ 156.27
€ 156.27 Each (inc. VAT)
Eaton 4 Pole Rear Panel Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP65 (Front)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
4
Maximum Current
25A
Mounting Type
Rear Panel
IP Rating
IP65 (Front)
Power Rating
11kW
Country of Origin
United Kingdom