Eaton 3 Position Selector Switch Head, 16mm Cutout, White Handle

RS Stock No.: 207-3218Brand: EatonManufacturers Part No.: 072361 Q25LWK3R-WS
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

Eaton

Actuator Colour

White

Number of Positions

3

Cutout Diameter

16mm

Series

EATON MOELLER

Country of Origin

Germany

Product details

Illuminated Stay-put Action Selector Switch

Eaton RMQ 16mm Range

A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.

You may be interested in
Stock information temporarily unavailable.

€ 45.60

€ 45.60 Each (ex VAT)

€ 54.26

€ 54.26 Each (inc. VAT)

Eaton 3 Position Selector Switch Head, 16mm Cutout, White Handle

€ 45.60

€ 45.60 Each (ex VAT)

€ 54.26

€ 54.26 Each (inc. VAT)

Eaton 3 Position Selector Switch Head, 16mm Cutout, White Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Actuator Colour

White

Number of Positions

3

Cutout Diameter

16mm

Series

EATON MOELLER

Country of Origin

Germany

Product details

Illuminated Stay-put Action Selector Switch

Eaton RMQ 16mm Range

A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.

You may be interested in