Technical Document
Specifications
Brand
EatonNumber of Poles
3P
Maximum Current
32A
IP Rating
IP65
Power Rating
15kW
Series
P1-32
Range
Main Switch
Model Number
P1-32/EA/SVB
Normal State Configuration
NO
Country of Origin
United Kingdom
You may be interested in
Eaton 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65Brand: Eaton
€ 118.01Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Eaton 3P Pole Non-Fused Switch Disconnector - 32A Maximum Current, 15kW Power Rating, IP65
1
P.O.A.
Eaton 3P Pole Non-Fused Switch Disconnector - 32A Maximum Current, 15kW Power Rating, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Eaton 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65Brand: Eaton
€ 118.01Each (ex VAT)
Technical Document
Specifications
Brand
EatonNumber of Poles
3P
Maximum Current
32A
IP Rating
IP65
Power Rating
15kW
Series
P1-32
Range
Main Switch
Model Number
P1-32/EA/SVB
Normal State Configuration
NO
Country of Origin
United Kingdom
You may be interested in
Eaton 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65Brand: Eaton
€ 118.01Each (ex VAT)