Eaton 3P Pole Panel Mount Isolator Switch - 20A Maximum Current, 6.5kW Power Rating, IP65

RS Stock No.: 103-8441Brand: EatonManufacturers Part No.: 081588 T0-2-15679/EA/SVBDistrelec Article No.: 30410337
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

20A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

6.5kW

Voltage Rating

690V

Electrical Phase

1, 3

Accepts Padlocks

Yes

Handle Colour

Red

Auxiliary Contacts Available

Yes

Normal State Configuration

3NO

Range

Main switch Maintenance switch Repair switch

Switch Rating

110A

Length

48mm

Width

90mm

Depth

65mm

Throw Configuration

Single

Maximum Operating Temperature

+50°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Product details

Eaton Emergency Mains Switch Disconnector

This Professional range of Eaton flush or surface mounted changeover, mains, maintenance and repair switches provides a solution for heavy-duty and industrial applications. This type of switches can sometimes be referred to as an emergency mains switch or emergency switch disconnector, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the pull or twist of a button.

This range of emergency isolator switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

All the changeover switches are IP65 rated meaning they offer complete protection against contact (dust-tight) and water jets. They all have a red rotary handle and all the switches are lockable in the OFF position.

Features & Benefits

IP65 Rated
Flush or Surface Mouniting
Red rotary handle
Lockable in the OFF position

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.

Eaton

Stock information temporarily unavailable.

€ 66.64

€ 66.64 Each (ex VAT)

€ 79.30

€ 79.30 Each (inc. VAT)

Eaton 3P Pole Panel Mount Isolator Switch - 20A Maximum Current, 6.5kW Power Rating, IP65

€ 66.64

€ 66.64 Each (ex VAT)

€ 79.30

€ 79.30 Each (inc. VAT)

Eaton 3P Pole Panel Mount Isolator Switch - 20A Maximum Current, 6.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

20A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

6.5kW

Voltage Rating

690V

Electrical Phase

1, 3

Accepts Padlocks

Yes

Handle Colour

Red

Auxiliary Contacts Available

Yes

Normal State Configuration

3NO

Range

Main switch Maintenance switch Repair switch

Switch Rating

110A

Length

48mm

Width

90mm

Depth

65mm

Throw Configuration

Single

Maximum Operating Temperature

+50°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Product details

Eaton Emergency Mains Switch Disconnector

This Professional range of Eaton flush or surface mounted changeover, mains, maintenance and repair switches provides a solution for heavy-duty and industrial applications. This type of switches can sometimes be referred to as an emergency mains switch or emergency switch disconnector, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the pull or twist of a button.

This range of emergency isolator switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

All the changeover switches are IP65 rated meaning they offer complete protection against contact (dust-tight) and water jets. They all have a red rotary handle and all the switches are lockable in the OFF position.

Features & Benefits

IP65 Rated
Flush or Surface Mouniting
Red rotary handle
Lockable in the OFF position

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.

Eaton