Eaton 100A Centred Tag Fuse, NH00, 500V ac

RS Stock No.: 181-8560Brand: EatonManufacturers Part No.: 100NHG00B
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

100A

Fuse Size

NH00

Voltage Rating

500V ac

Fuse Standard

CE, DIN 43620, IEC 60269, VDE 0636

Application Category

gG

Tag Width

6mm

Overall Length

78.5mm

Body Length

47.8mm

Body Width

29.55mm

Body Height

49.7mm

Fuse Dimensions

47.8 x 29.55 x 49.7mm

Series

BUSSMANN

Country of Origin

India

Stock information temporarily unavailable.

€ 21.07

€ 21.07 1 Box of 3 (ex VAT)

€ 25.07

€ 25.07 1 Box of 3 (inc. VAT)

Eaton 100A Centred Tag Fuse, NH00, 500V ac

€ 21.07

€ 21.07 1 Box of 3 (ex VAT)

€ 25.07

€ 25.07 1 Box of 3 (inc. VAT)

Eaton 100A Centred Tag Fuse, NH00, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

100A

Fuse Size

NH00

Voltage Rating

500V ac

Fuse Standard

CE, DIN 43620, IEC 60269, VDE 0636

Application Category

gG

Tag Width

6mm

Overall Length

78.5mm

Body Length

47.8mm

Body Width

29.55mm

Body Height

49.7mm

Fuse Dimensions

47.8 x 29.55 x 49.7mm

Series

BUSSMANN

Country of Origin

India