Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton Auxiliary Contact, 2 Contact, 2 N/O, Front Fastening, DILA

RS Stock No.: 248-673Brand: EatonManufacturers Part No.: 101042 DILA-XHIT20
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Eaton

Number of Contacts

2

Normal State Configuration

2 N/O

Mounting Style

Front Fastening

Range

DILA

Series

Eaton Moeller series

Country of Origin

Romania

Stock information temporarily unavailable.

€ 82.69

€ 82.69 1 Pack of 5 (ex VAT)

€ 98.40

€ 98.40 1 Pack of 5 (inc. VAT)

Eaton Auxiliary Contact, 2 Contact, 2 N/O, Front Fastening, DILA

€ 82.69

€ 82.69 1 Pack of 5 (ex VAT)

€ 98.40

€ 98.40 1 Pack of 5 (inc. VAT)

Eaton Auxiliary Contact, 2 Contact, 2 N/O, Front Fastening, DILA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Contacts

2

Normal State Configuration

2 N/O

Mounting Style

Front Fastening

Range

DILA

Series

Eaton Moeller series

Country of Origin

Romania