Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton Busbar, 600V ac, 60mm Pitch

RS Stock No.: 178-8004Brand: EatonManufacturers Part No.: 101451 BBA0-25
brand-logo
View all in Busbars

Technical Document

Specifications

Brand

Eaton

Rated Operational Voltage

600V ac

Series

BBA

Pitch

60mm

Current Rating

25A

Colour

Grey

For Use With

Busbar Trunking System (LV Circuitry)

Country of Origin

Germany

Stock information temporarily unavailable.

€ 62.67

€ 62.67 Each (ex VAT)

€ 74.58

€ 74.58 Each (inc. VAT)

Eaton Busbar, 600V ac, 60mm Pitch

€ 62.67

€ 62.67 Each (ex VAT)

€ 74.58

€ 74.58 Each (inc. VAT)

Eaton Busbar, 600V ac, 60mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Rated Operational Voltage

600V ac

Series

BBA

Pitch

60mm

Current Rating

25A

Colour

Grey

For Use With

Busbar Trunking System (LV Circuitry)

Country of Origin

Germany