Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton Eaton xEnergy Series Steel Plain Door, 40mm H, 610mm W, 2000mm D, 2000mm L

RS Stock No.: 247-118Brand: EatonManufacturers Part No.: 102052 XSDFCC2006
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

Eaton

Door Type

Plain Door

Series

Eaton xEnergy

Handle Included

Yes

Width

610mm

Height

40mm

Depth

2000mm

Length

2000mm

Material

Steel

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 756.41

€ 756.41 Each (ex VAT)

€ 900.13

€ 900.13 Each (inc. VAT)

Eaton Eaton xEnergy Series Steel Plain Door, 40mm H, 610mm W, 2000mm D, 2000mm L

€ 756.41

€ 756.41 Each (ex VAT)

€ 900.13

€ 900.13 Each (inc. VAT)

Eaton Eaton xEnergy Series Steel Plain Door, 40mm H, 610mm W, 2000mm D, 2000mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Door Type

Plain Door

Series

Eaton xEnergy

Handle Included

Yes

Width

610mm

Height

40mm

Depth

2000mm

Length

2000mm

Material

Steel

Country of Origin

Czech Republic