E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton 10A D2 Diazed Fuse, gG, 500V ac

RS Stock No.: 181-8556Brand: EatonManufacturers Part No.: 10D27
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

10A

Bottle Fuse Size

D2

Voltage Rating

500V ac

Application Category

gG

Fuse Speed

T

Overall Length

50mm

Body Diameter

21.5mm

Body Length

50mm

Fuse Dimensions

21.5 x 50mm

Series

Eaton Bussman

Country of Origin

Slovenia

Stock information temporarily unavailable.

€ 75.54

€ 75.54 1 Box of 25 (ex VAT)

€ 89.89

€ 89.89 1 Box of 25 (inc. VAT)

Eaton 10A D2 Diazed Fuse, gG, 500V ac

€ 75.54

€ 75.54 1 Box of 25 (ex VAT)

€ 89.89

€ 89.89 1 Box of 25 (inc. VAT)

Eaton 10A D2 Diazed Fuse, gG, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 3€ 75.54
4 - 19€ 72.12
20+€ 64.42

Technical Document

Specifications

Brand

Eaton

Current Rating

10A

Bottle Fuse Size

D2

Voltage Rating

500V ac

Application Category

gG

Fuse Speed

T

Overall Length

50mm

Body Diameter

21.5mm

Body Length

50mm

Fuse Dimensions

21.5 x 50mm

Series

Eaton Bussman

Country of Origin

Slovenia