E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton DILM Contactor, 400 V Coil, 3-Pole, 21 kW, 1N/O

RS Stock No.: 250-9585Brand: EatonManufacturers Part No.: 112430 DILM38-10(400V50HZ,440V60HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

400 V

Number of Poles

3

Power Rating

21 kW

Series

DILM

Function

Reversing

Normal State Configuration

1N/O

Country of Origin

Romania

Stock information temporarily unavailable.

€ 260.95

€ 260.95 Each (ex VAT)

€ 310.53

€ 310.53 Each (inc. VAT)

Eaton DILM Contactor, 400 V Coil, 3-Pole, 21 kW, 1N/O

€ 260.95

€ 260.95 Each (ex VAT)

€ 310.53

€ 310.53 Each (inc. VAT)

Eaton DILM Contactor, 400 V Coil, 3-Pole, 21 kW, 1N/O
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

400 V

Number of Poles

3

Power Rating

21 kW

Series

DILM

Function

Reversing

Normal State Configuration

1N/O

Country of Origin

Romania