Eaton Mounting Bracket Steel Cable Tray Accessory, 30 mm Width, 1.18m Depth

RS Stock No.: 230-779Brand: EatonManufacturers Part No.: 115246 XVTL-AB-12
brand-logo
View all in Cable Tray Accessories

Technical Document

Specifications

Brand

Eaton

Accessory Type

Mounting Bracket

Material

Steel

Depth

1.18m

Width

30 mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 37.93

€ 37.93 Each (ex VAT)

€ 45.14

€ 45.14 Each (inc. VAT)

Eaton Mounting Bracket Steel Cable Tray Accessory, 30 mm Width, 1.18m Depth

€ 37.93

€ 37.93 Each (ex VAT)

€ 45.14

€ 45.14 Each (inc. VAT)

Eaton Mounting Bracket Steel Cable Tray Accessory, 30 mm Width, 1.18m Depth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 37.93
10+€ 35.45

Technical Document

Specifications

Brand

Eaton

Accessory Type

Mounting Bracket

Material

Steel

Depth

1.18m

Width

30 mm

Country of Origin

Czech Republic