Eaton Grey Stainless Steel RMQ Titan Push Button Enclosure - 1 Hole 22mm Diameter

RS Stock No.: 309-1431Brand: EatonManufacturers Part No.: 118455 M22-I1M/SS
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Material

Stainless Steel

IP Rating

IP65

Width

85mm

Depth

140mm

Dimensions

(W) 85 x (H) 84 x (D)140mm

Country of Origin

United Kingdom

Product details

1.2mm Stainless Steel

RA104 3.5mm gasket
External fixing lugs
M5 self retaining stainless steel screws
Fully compliant to EN418

Stock information temporarily unavailable.

€ 357.25

€ 357.25 Each (ex VAT)

€ 425.13

€ 425.13 Each (inc. VAT)

Eaton Grey Stainless Steel RMQ Titan Push Button Enclosure - 1 Hole 22mm Diameter

€ 357.25

€ 357.25 Each (ex VAT)

€ 425.13

€ 425.13 Each (inc. VAT)

Eaton Grey Stainless Steel RMQ Titan Push Button Enclosure - 1 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Material

Stainless Steel

IP Rating

IP65

Width

85mm

Depth

140mm

Dimensions

(W) 85 x (H) 84 x (D)140mm

Country of Origin

United Kingdom

Product details

1.2mm Stainless Steel

RA104 3.5mm gasket
External fixing lugs
M5 self retaining stainless steel screws
Fully compliant to EN418