Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton Mounting Bracket Steel Cable Tray Accessory, 40 mm Width, 380mm Depth

RS Stock No.: 231-893Brand: EatonManufacturers Part No.: 118737 XAR04-R2
brand-logo
View all in Cable Tray Accessories

Technical Document

Specifications

Brand

Eaton

Accessory Type

Mounting Bracket

Material

Steel

Depth

380mm

Width

40 mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 27.56

€ 27.56 Each (ex VAT)

€ 32.80

€ 32.80 Each (inc. VAT)

Eaton Mounting Bracket Steel Cable Tray Accessory, 40 mm Width, 380mm Depth

€ 27.56

€ 27.56 Each (ex VAT)

€ 32.80

€ 32.80 Each (inc. VAT)

Eaton Mounting Bracket Steel Cable Tray Accessory, 40 mm Width, 380mm Depth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 27.56
10+€ 25.74

Technical Document

Specifications

Brand

Eaton

Accessory Type

Mounting Bracket

Material

Steel

Depth

380mm

Width

40 mm

Country of Origin

Czech Republic