E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton RMQ Titan M22 Series Latching Emergency Stop Push Button, 22mm Cutout, IP67

RS Stock No.: 743-5043Brand: EatonManufacturers Part No.: 121464 M22-PVT60P
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Eaton

Cutout Diameter

22mm

Push Button Actuation

Latching

Series

RMQ Titan M22

Illuminated

No

IP Rating

IP67

Colour

Red

Push Button Shape

Round

Depth

67mm

Width

60mm

Switch Operation

Latching, Twist to Release

Height

60mm

Push Button Material

Plastic

Push Button Diameter

65mm

Country of Origin

Germany

Product details

60mm Mushrroom Head Emergency Stop Pushbuttons

The RMQ-Titan emergency stop pushbuttons are available as palm switches with a diameter of 60mm. These pushbuttons are available as a twist release, key release, illuminated with standard LED or with mechanical switch position display in the centre of the actuation element.

Tamper proof in compliance with EN ISO 13850
IP67/IP69 rated

Approvals

UL, CSA

Standards

IEC/EN60204

Eaton RMQ Titan 45 & 60 mm Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 62.36

€ 62.36 Each (ex VAT)

€ 74.21

€ 74.21 Each (inc. VAT)

Eaton RMQ Titan M22 Series Latching Emergency Stop Push Button, 22mm Cutout, IP67

€ 62.36

€ 62.36 Each (ex VAT)

€ 74.21

€ 74.21 Each (inc. VAT)

Eaton RMQ Titan M22 Series Latching Emergency Stop Push Button, 22mm Cutout, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Cutout Diameter

22mm

Push Button Actuation

Latching

Series

RMQ Titan M22

Illuminated

No

IP Rating

IP67

Colour

Red

Push Button Shape

Round

Depth

67mm

Width

60mm

Switch Operation

Latching, Twist to Release

Height

60mm

Push Button Material

Plastic

Push Button Diameter

65mm

Country of Origin

Germany

Product details

60mm Mushrroom Head Emergency Stop Pushbuttons

The RMQ-Titan emergency stop pushbuttons are available as palm switches with a diameter of 60mm. These pushbuttons are available as a twist release, key release, illuminated with standard LED or with mechanical switch position display in the centre of the actuation element.

Tamper proof in compliance with EN ISO 13850
IP67/IP69 rated

Approvals

UL, CSA

Standards

IEC/EN60204

Eaton RMQ Titan 45 & 60 mm Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more