Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton, Panel Mount Red LED Push Button, 22.5mm Cutout, IP67, IP69K, Round

RS Stock No.: 230-540Brand: EatonManufacturers Part No.: 121687 C22S-DL-XR-K01-24
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Range

Moeller Series C22

Pilot Light Colour

Red

Cutout Diameter

22.5mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP67, IP69K

Pilot Light Shape

Round

Country of Origin

Germany

Stock information temporarily unavailable.

€ 52.10

€ 52.10 Each (ex VAT)

€ 62.00

€ 62.00 Each (inc. VAT)

Eaton, Panel Mount Red LED Push Button, 22.5mm Cutout, IP67, IP69K, Round

€ 52.10

€ 52.10 Each (ex VAT)

€ 62.00

€ 62.00 Each (inc. VAT)

Eaton, Panel Mount Red LED Push Button, 22.5mm Cutout, IP67, IP69K, Round
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Range

Moeller Series C22

Pilot Light Colour

Red

Cutout Diameter

22.5mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP67, IP69K

Pilot Light Shape

Round

Country of Origin

Germany