Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton DILH Contactor, 250 V Coil, 3-Pole

RS Stock No.: 250-9711Brand: EatonManufacturers Part No.: 125945 DILH2600/22(RAW250)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

250 V

Number of Poles

3

Series

DILH

Function

Reversing

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

252mm

Width

515mm

Depth

252mm

Minimum Operating Temperature

-40°C

Control Voltage

230/250 V

Maximum Operating Temperature

+60°C

Country of Origin

Romania

Stock information temporarily unavailable.

€ 42,062.87

€ 42,062.87 Each (ex VAT)

€ 50,054.82

€ 50,054.82 Each (inc. VAT)

Eaton DILH Contactor, 250 V Coil, 3-Pole

€ 42,062.87

€ 42,062.87 Each (ex VAT)

€ 50,054.82

€ 50,054.82 Each (inc. VAT)

Eaton DILH Contactor, 250 V Coil, 3-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

250 V

Number of Poles

3

Series

DILH

Function

Reversing

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

252mm

Width

515mm

Depth

252mm

Minimum Operating Temperature

-40°C

Control Voltage

230/250 V

Maximum Operating Temperature

+60°C

Country of Origin

Romania