Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates

RS Stock No.: 103-854Brand: EatonManufacturers Part No.: 138760 MPL-7050-CS
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Eaton

Plate Type

Mounting Plate

Colour

Grey

Mounting Style

Screw Mount

Material

Steel

Country of Origin

Spain

Stock information temporarily unavailable.

€ 81.08

€ 81.08 Each (ex VAT)

€ 96.49

€ 96.49 Each (inc. VAT)

Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates

€ 81.08

€ 81.08 Each (ex VAT)

€ 96.49

€ 96.49 Each (inc. VAT)

Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 81.08
5 - 9€ 80.68
10+€ 79.41

Technical Document

Specifications

Brand

Eaton

Plate Type

Mounting Plate

Colour

Grey

Mounting Style

Screw Mount

Material

Steel

Country of Origin

Spain