E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton xEnergy Main Series Steel Mounting Bracket, 35 x 50 x 50mm

RS Stock No.: 241-280Brand: EatonManufacturers Part No.: 141848 XNNBW-G
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Eaton

Type

Mounting Bracket

Length

35mm

Width

50mm

Material

Steel

Dimensions

35 x 50 x 50mm

Series

xEnergy Main

Country of Origin

Romania

Stock information temporarily unavailable.

€ 33.62

€ 33.62 1 Pack of 10 (ex VAT)

€ 40.01

€ 40.01 1 Pack of 10 (inc. VAT)

Eaton xEnergy Main Series Steel Mounting Bracket, 35 x 50 x 50mm

€ 33.62

€ 33.62 1 Pack of 10 (ex VAT)

€ 40.01

€ 40.01 1 Pack of 10 (inc. VAT)

Eaton xEnergy Main Series Steel Mounting Bracket, 35 x 50 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Type

Mounting Bracket

Length

35mm

Width

50mm

Material

Steel

Dimensions

35 x 50 x 50mm

Series

xEnergy Main

Country of Origin

Romania