E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton Metal Cable Trunking Frame, 200 x 1100 x 250mm, BPZ

RS Stock No.: 129-387Brand: EatonManufacturers Part No.: 142472 BPZ-KR112/250
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Brand

Eaton

Trunking Accessory Type

Frame

Material

Metal

Width

1.105 m

Height

205mm

Dimensions

200 x 1100 x 250mm

Series

BPZ

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 242.26

€ 242.26 Each (ex VAT)

€ 288.29

€ 288.29 Each (inc. VAT)

Eaton Metal Cable Trunking Frame, 200 x 1100 x 250mm, BPZ

€ 242.26

€ 242.26 Each (ex VAT)

€ 288.29

€ 288.29 Each (inc. VAT)

Eaton Metal Cable Trunking Frame, 200 x 1100 x 250mm, BPZ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Trunking Accessory Type

Frame

Material

Metal

Width

1.105 m

Height

205mm

Dimensions

200 x 1100 x 250mm

Series

BPZ

Country of Origin

Czech Republic