Eaton XV-102 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480

RS Stock No.: 847-8934Brand: EatonManufacturers Part No.: 148574 XV-102-D4-70TWRG-10
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

XV-102

Display Type

TFT

Manufacturer Part No.

148574 XV-102-D4-70TWRG-10

Display Resolution

800 x 480

Number of Ports

3

Port Type

Ethernet, RS232, RS485

Processor Speed

400MHz

Onboard Memory

125 (NVRAM) kB, 2 (NOR) MB, 64 (DRAM) MB, 64 (NAND) MB

Display Size

7 in

Backlighting

Yes

IP Rating

IP20, IP65

Display Colour

Colour

Width

135mm

Length

210mm

Depth

38mm

Maximum Operating Temperature

+50°C

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Dimensions

210 x 135 x 38 mm

Product details

XV Series HMI Touch Panels

The XV touch screen operator panel range from Eaton is ideal for applications requiring extensive connectivity. The XV range has been designed with OEM’s in mind featuring an attractive bezel and slim and lightweight housing.

Part of the visualisation solutions with the SmartWire-DT Communication system
Offers a touch panel with integrated PLC technology
Available in a range of sizes from 3.5" and 10.4" touchscreen
Flush mounting
TFT display type
64000 colours
Zero maintenance battery service life with 10 years backup
Operating system: Windows CE 5.0 (licence included)

Eaton Smartwire HMI's With Integrated PLC

Stock information temporarily unavailable.

€ 2,781.01

€ 2,781.01 Each (ex VAT)

€ 3,309.40

€ 3,309.40 Each (inc. VAT)

Eaton XV-102 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480

€ 2,781.01

€ 2,781.01 Each (ex VAT)

€ 3,309.40

€ 3,309.40 Each (inc. VAT)

Eaton XV-102 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

XV-102

Display Type

TFT

Manufacturer Part No.

148574 XV-102-D4-70TWRG-10

Display Resolution

800 x 480

Number of Ports

3

Port Type

Ethernet, RS232, RS485

Processor Speed

400MHz

Onboard Memory

125 (NVRAM) kB, 2 (NOR) MB, 64 (DRAM) MB, 64 (NAND) MB

Display Size

7 in

Backlighting

Yes

IP Rating

IP20, IP65

Display Colour

Colour

Width

135mm

Length

210mm

Depth

38mm

Maximum Operating Temperature

+50°C

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Dimensions

210 x 135 x 38 mm

Product details

XV Series HMI Touch Panels

The XV touch screen operator panel range from Eaton is ideal for applications requiring extensive connectivity. The XV range has been designed with OEM’s in mind featuring an attractive bezel and slim and lightweight housing.

Part of the visualisation solutions with the SmartWire-DT Communication system
Offers a touch panel with integrated PLC technology
Available in a range of sizes from 3.5" and 10.4" touchscreen
Flush mounting
TFT display type
64000 colours
Zero maintenance battery service life with 10 years backup
Operating system: Windows CE 5.0 (licence included)

Eaton Smartwire HMI's With Integrated PLC