E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton, Series xPole Surge Protector 460 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester

RS Stock No.: 240-219Brand: EatonManufacturers Part No.: 167607 SPCT2-460
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

Eaton

Suppressor Type

Surge Arrester

Maximum Voltage Rating

460 V

Mounting Type

Plug In

Maximum Surge Current

20kA

Series

Series xPole

Country of Origin

Romania

Stock information temporarily unavailable.

€ 203.66

€ 101.83 Each (In a Pack of 2) (ex VAT)

€ 242.36

€ 121.178 Each (In a Pack of 2) (inc. VAT)

Eaton, Series xPole Surge Protector 460 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester

€ 203.66

€ 101.83 Each (In a Pack of 2) (ex VAT)

€ 242.36

€ 121.178 Each (In a Pack of 2) (inc. VAT)

Eaton, Series xPole Surge Protector 460 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Suppressor Type

Surge Arrester

Maximum Voltage Rating

460 V

Mounting Type

Plug In

Maximum Surge Current

20kA

Series

Series xPole

Country of Origin

Romania