Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton 2 Pole Isolator Switch - 30A Maximum Current, IP65

RS Stock No.: 121-225Brand: EatonManufacturers Part No.: 168101 SOL30X3-SAFETY-MV-U(230V50HZ)
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Maximum Current

30A

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,456.47

€ 1,456.47 Each (ex VAT)

€ 1,733.20

€ 1,733.20 Each (inc. VAT)

Eaton 2 Pole Isolator Switch - 30A Maximum Current, IP65

€ 1,456.47

€ 1,456.47 Each (ex VAT)

€ 1,733.20

€ 1,733.20 Each (inc. VAT)

Eaton 2 Pole Isolator Switch - 30A Maximum Current, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Maximum Current

30A

IP Rating

IP65

Country of Origin

Germany