Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton, M22 Green Indicator, 22.5mm Cutout, IP66, IP69K, Round

RS Stock No.: 120-654Brand: EatonManufacturers Part No.: 168776 M22-L-G-LEDC-BVP
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Green

Cutout Diameter

22.5mm

Series

M22

IP Rating

IP66, IP69K

Pilot Light Shape

Round

Country of Origin

Germany

Stock information temporarily unavailable.

€ 31.06

€ 31.06 Each (ex VAT)

€ 36.96

€ 36.96 Each (inc. VAT)

Eaton, M22 Green Indicator, 22.5mm Cutout, IP66, IP69K, Round

€ 31.06

€ 31.06 Each (ex VAT)

€ 36.96

€ 36.96 Each (inc. VAT)

Eaton, M22 Green Indicator, 22.5mm Cutout, IP66, IP69K, Round
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Green

Cutout Diameter

22.5mm

Series

M22

IP Rating

IP66, IP69K

Pilot Light Shape

Round

Country of Origin

Germany