E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton xEffect - FRCmM RCCB, 40A, 4 Pole, 30mA, 240/415V ac

RS Stock No.: 123-562Brand: EatonManufacturers Part No.: 170295 FRCMM-40/4/003-G/A
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Eaton

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

4

Range

xEffect

Trip Sensitivity

30mA

Voltage Rating

240/415V ac

Series

xEffect - FRCmM

Country of Origin

Serbia

Stock information temporarily unavailable.

€ 374.26

€ 374.26 Each (ex VAT)

€ 445.37

€ 445.37 Each (inc. VAT)

Eaton xEffect - FRCmM RCCB, 40A, 4 Pole, 30mA, 240/415V ac

€ 374.26

€ 374.26 Each (ex VAT)

€ 445.37

€ 445.37 Each (inc. VAT)

Eaton xEffect - FRCmM RCCB, 40A, 4 Pole, 30mA, 240/415V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

4

Range

xEffect

Trip Sensitivity

30mA

Voltage Rating

240/415V ac

Series

xEffect - FRCmM

Country of Origin

Serbia