Eaton RCBO, 10A Current Rating, 2P Poles, 100mA Trip Sensitivity, Type A, Type B, FRBmM Range

RS Stock No.: 123-317Brand: EatonManufacturers Part No.: 170810 FRBMM-B10/2/01-LIA
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Eaton

Current Rating

10A

Number of Poles

2

Trip Sensitivity

100mA

Tripping Characteristics

Type A, Type B

Range

FRBmM

Country of Origin

Romania

Stock information temporarily unavailable.

€ 204.54

€ 204.54 Each (ex VAT)

€ 243.40

€ 243.40 Each (inc. VAT)

Eaton RCBO, 10A Current Rating, 2P Poles, 100mA Trip Sensitivity, Type A, Type B, FRBmM Range

€ 204.54

€ 204.54 Each (ex VAT)

€ 243.40

€ 243.40 Each (inc. VAT)

Eaton RCBO, 10A Current Rating, 2P Poles, 100mA Trip Sensitivity, Type A, Type B, FRBmM Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

10A

Number of Poles

2

Trip Sensitivity

100mA

Tripping Characteristics

Type A, Type B

Range

FRBmM

Country of Origin

Romania