E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton xEffect MCB, 4P, 750mA Curve C

RS Stock No.: 230-0941Brand: EatonManufacturers Part No.: 177434 FAZ6-C0,75/4
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

4

Current Rating

750mA

Tripping Characteristics

Type C

Range

xEffect

Mounting Style

DIN Rail Mount

Model Number

FAZ6-C0.75/4

Country of Origin

Romania

Stock information temporarily unavailable.

€ 225.16

€ 225.16 Each (ex VAT)

€ 267.94

€ 267.94 Each (inc. VAT)

Eaton xEffect MCB, 4P, 750mA Curve C

€ 225.16

€ 225.16 Each (ex VAT)

€ 267.94

€ 267.94 Each (inc. VAT)

Eaton xEffect MCB, 4P, 750mA Curve C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

4

Current Rating

750mA

Tripping Characteristics

Type C

Range

xEffect

Mounting Style

DIN Rail Mount

Model Number

FAZ6-C0.75/4

Country of Origin

Romania