Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton Memera AHB MCB, 1P, 10A Curve B, 240V AC, 10 kA Breaking Capacity

RS Stock No.: 361-2139Brand: EatonManufacturers Part No.: 178033 & AHB101
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

1P

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Memera

Series

AHB

Circuit Breaker Type

MCB

Country of Origin

United Kingdom

Product details

10kA MCBs

Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1, 2 or 3 pole

Memera Incoming & Outgoing Devices & Accessories

MEM 250V DIN rail mount RCD’s and MCB’s etc, for use as spares and replacements in Memera consumer units.

Stock information temporarily unavailable.

P.O.A.

Eaton Memera AHB MCB, 1P, 10A Curve B, 240V AC, 10 kA Breaking Capacity

P.O.A.

Eaton Memera AHB MCB, 1P, 10A Curve B, 240V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

1P

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Memera

Series

AHB

Circuit Breaker Type

MCB

Country of Origin

United Kingdom

Product details

10kA MCBs

Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1, 2 or 3 pole

Memera Incoming & Outgoing Devices & Accessories

MEM 250V DIN rail mount RCD’s and MCB’s etc, for use as spares and replacements in Memera consumer units.