E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic

RS Stock No.: 272-1243Brand: EatonManufacturers Part No.: 178135 LS-20B-M12A
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Eaton

Lock Style

Actuator

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2NO

Housing Material

Plastic

Series

LS

Country of Origin

Germany

Stock information temporarily unavailable.

€ 70.06

€ 70.06 Each (ex VAT)

€ 83.37

€ 83.37 Each (inc. VAT)

Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic

€ 70.06

€ 70.06 Each (ex VAT)

€ 83.37

€ 83.37 Each (inc. VAT)

Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Lock Style

Actuator

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2NO

Housing Material

Plastic

Series

LS

Country of Origin

Germany