Technical Document
Specifications
Brand
EatonSeries
RMQ Titan M30
Cam Switch Type
Changeover Cam Switch
Number of Positions
3
Angle of Throw
60°
Actuator Type
Button
Country of Origin
Germany
Stock information temporarily unavailable.
€ 35.55
€ 35.55 Each (ex VAT)
€ 42.30
€ 42.30 Each (inc. VAT)
Eaton 3 Position 60° Changeover Cam Switch, Button Actuator
1
€ 35.55
€ 35.55 Each (ex VAT)
€ 42.30
€ 42.30 Each (inc. VAT)
Eaton 3 Position 60° Changeover Cam Switch, Button Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSeries
RMQ Titan M30
Cam Switch Type
Changeover Cam Switch
Number of Positions
3
Angle of Throw
60°
Actuator Type
Button
Country of Origin
Germany