E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton DILMS Contactor, 24 → 27 V dc Coil, 3-Pole, 32 A, 2N/O, 400 V ac

RS Stock No.: 187-5360Brand: EatonManufacturers Part No.: 191726 DILMS32-R23(RDC24)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

24 → 27 V dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

32 A

Series

DILMS

Function

Safety

Normal State Configuration

2N/O

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Terminal Type

Screw

Length

138mm

Width

45mm

Depth

138mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Control Voltage

24 V dc

Maximum Operating Temperature

+60°C

You may be interested in
Stock information temporarily unavailable.

€ 568.71

€ 568.71 Each (ex VAT)

€ 676.76

€ 676.76 Each (inc. VAT)

Eaton DILMS Contactor, 24 → 27 V dc Coil, 3-Pole, 32 A, 2N/O, 400 V ac

€ 568.71

€ 568.71 Each (ex VAT)

€ 676.76

€ 676.76 Each (inc. VAT)

Eaton DILMS Contactor, 24 → 27 V dc Coil, 3-Pole, 32 A, 2N/O, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Coil Voltage

24 → 27 V dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

32 A

Series

DILMS

Function

Safety

Normal State Configuration

2N/O

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Terminal Type

Screw

Length

138mm

Width

45mm

Depth

138mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Control Voltage

24 V dc

Maximum Operating Temperature

+60°C

You may be interested in