E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton, NAS Surge Protection Device 400 Maximum Voltage Rating 100kA Maximum Surge Current 4 Pole Protector

RS Stock No.: 251-234Brand: EatonManufacturers Part No.: 198274 NAS80-CI-2
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

Eaton

Suppressor Type

4 Pole Protector

Maximum Voltage Rating

400

Mounting Type

Screw Terminal

Maximum Surge Current

100kA

Series

NAS

Country of Origin

Germany

Stock information temporarily unavailable.

€ 4,638.50

€ 4,638.50 Each (ex VAT)

€ 5,519.82

€ 5,519.82 Each (inc. VAT)

Eaton, NAS Surge Protection Device 400 Maximum Voltage Rating 100kA Maximum Surge Current 4 Pole Protector

€ 4,638.50

€ 4,638.50 Each (ex VAT)

€ 5,519.82

€ 5,519.82 Each (inc. VAT)

Eaton, NAS Surge Protection Device 400 Maximum Voltage Rating 100kA Maximum Surge Current 4 Pole Protector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Suppressor Type

4 Pole Protector

Maximum Voltage Rating

400

Mounting Type

Screw Terminal

Maximum Surge Current

100kA

Series

NAS

Country of Origin

Germany