E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton 20 A PKZM0 Motor Protection Circuit Breaker, 690 V

RS Stock No.: 240-2724Brand: EatonManufacturers Part No.: 199175 PKZM0-20-T-PI
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Eaton

Current Rating

20 A

Range

PKZM0

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Motor Protection System

Transformer Protection

Series

Eaton Moeller

Country of Origin

Germany

Stock information temporarily unavailable.

€ 179.38

€ 179.38 Each (ex VAT)

€ 213.46

€ 213.46 Each (inc. VAT)

Eaton 20 A PKZM0 Motor Protection Circuit Breaker, 690 V

€ 179.38

€ 179.38 Each (ex VAT)

€ 213.46

€ 213.46 Each (inc. VAT)

Eaton 20 A PKZM0 Motor Protection Circuit Breaker, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

20 A

Range

PKZM0

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Motor Protection System

Transformer Protection

Series

Eaton Moeller

Country of Origin

Germany