Technical Document
Specifications
Brand
EatonCoil Voltage
24 V dc
Contact Current Rating
4 A
Range
DILA relays
Series
DILA
Normal State Configuration
4 N/O
Number Of Auxiliary Contacts
4
Terminal Type
Push-In
Length
75mm
Width
45mm
Depth
75mm
Mounting Style
DIN Rail/Screw
Minimum Operating Temperature
-25°C
Control Voltage
24 V dc
Maximum Operating Temperature
+60°C
Country of Origin
Romania
€ 78.86
€ 78.86 Each (ex VAT)
€ 93.84
€ 93.84 Each (inc. VAT)
1
€ 78.86
€ 78.86 Each (ex VAT)
€ 93.84
€ 93.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCoil Voltage
24 V dc
Contact Current Rating
4 A
Range
DILA relays
Series
DILA
Normal State Configuration
4 N/O
Number Of Auxiliary Contacts
4
Terminal Type
Push-In
Length
75mm
Width
45mm
Depth
75mm
Mounting Style
DIN Rail/Screw
Minimum Operating Temperature
-25°C
Control Voltage
24 V dc
Maximum Operating Temperature
+60°C
Country of Origin
Romania