Technical Document
Specifications
Brand
EatonSeries
RMQ Titan M22
Contact Configuration
2NC
Push Button Shape
mushroom
IP Rating
IP65, IP66, IP69
Colour
Red
Cutout Diameter
22.5mm
Depth
76mm
Push Button Actuation
Twist Release
Width
43mm
Height
107mm
Push Button Diameter
30mm
Auxiliary Contacts
2NC
Housing Colour
Yellow
Country of Origin
Germany
€ 122.92
€ 122.92 Each (ex VAT)
€ 146.27
€ 146.27 Each (inc. VAT)
1
€ 122.92
€ 122.92 Each (ex VAT)
€ 146.27
€ 146.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSeries
RMQ Titan M22
Contact Configuration
2NC
Push Button Shape
mushroom
IP Rating
IP65, IP66, IP69
Colour
Red
Cutout Diameter
22.5mm
Depth
76mm
Push Button Actuation
Twist Release
Width
43mm
Height
107mm
Push Button Diameter
30mm
Auxiliary Contacts
2NC
Housing Colour
Yellow
Country of Origin
Germany