Technical Document
Specifications
Brand
EatonNumber of Poles
4P
Maximum Current
63A
Mounting Type
Surface Mount
IP Rating
IP65
Power Rating
37kW
Voltage Rating
240 V dc, 690V ac
Electrical Phase
3
Handle Colour
Black
Normal State Configuration
4NO/4NC
Switch Rating
6000V ac
Length
240mm
Width
160mm
Depth
189mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
Enclosed Switches
Thermoplastic surface mounting enclosure with M25 cable entries
Metric cable glands can be fitted
Ingress protection to IP65 (IP54 with cable fitted)
Two or three-position rotary switches: Changeover without OFF, Changeover with OFF, ON/OFF
M20 on 20A switches/M25 on 25A and 32A/M20, M25 or M32 on 63 and 100A
All have switching categories of AC3; AC15; AC21A; AC23A (Except: 330-8098 – AC1; AC3; AC15; AC21A; AC23A)
€ 339.16
€ 339.16 Each (ex VAT)
€ 403.60
€ 403.60 Each (inc. VAT)
1
€ 339.16
€ 339.16 Each (ex VAT)
€ 403.60
€ 403.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonNumber of Poles
4P
Maximum Current
63A
Mounting Type
Surface Mount
IP Rating
IP65
Power Rating
37kW
Voltage Rating
240 V dc, 690V ac
Electrical Phase
3
Handle Colour
Black
Normal State Configuration
4NO/4NC
Switch Rating
6000V ac
Length
240mm
Width
160mm
Depth
189mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
Enclosed Switches
Thermoplastic surface mounting enclosure with M25 cable entries
Metric cable glands can be fitted
Ingress protection to IP65 (IP54 with cable fitted)
Two or three-position rotary switches: Changeover without OFF, Changeover with OFF, ON/OFF
M20 on 20A switches/M25 on 25A and 32A/M20, M25 or M32 on 63 and 100A
All have switching categories of AC3; AC15; AC21A; AC23A (Except: 330-8098 – AC1; AC3; AC15; AC21A; AC23A)