E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton 3P+N Pole Surface Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

RS Stock No.: 180-9311Brand: EatonManufacturers Part No.: 207333 P1-32/I2-SI/N
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P+N

Maximum Current

32A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V ac

Accepts Padlocks

Yes

Handle Colour

Red

Model Number

P1-32/I2-SI/N

Normal State Configuration

NO/NC

Switch Rating

320A

Length

100mm

Width

115mm

Depth

160mm

Terminal Type

Screw

Throw Configuration

NO/NC

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Product details

Eaton Non-Fused Switch Disconnectors - P1 Series Isolators

The P1 series of switch disconnectors from Eaton are compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 32 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

With the metal extension shaft accessories, the P1 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.

• Performs local isolation, manual override & safety switch functions
• P1 Series fit a standard front plate of 45 x 45 mm
• For spare rotary thumb stick (black) see stock no. 176-9759

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.

Stock information temporarily unavailable.

€ 162.54

€ 162.54 Each (ex VAT)

€ 193.42

€ 193.42 Each (inc. VAT)

Eaton 3P+N Pole Surface Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

€ 162.54

€ 162.54 Each (ex VAT)

€ 193.42

€ 193.42 Each (inc. VAT)

Eaton 3P+N Pole Surface Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P+N

Maximum Current

32A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V ac

Accepts Padlocks

Yes

Handle Colour

Red

Model Number

P1-32/I2-SI/N

Normal State Configuration

NO/NC

Switch Rating

320A

Length

100mm

Width

115mm

Depth

160mm

Terminal Type

Screw

Throw Configuration

NO/NC

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Product details

Eaton Non-Fused Switch Disconnectors - P1 Series Isolators

The P1 series of switch disconnectors from Eaton are compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 32 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

With the metal extension shaft accessories, the P1 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.

• Performs local isolation, manual override & safety switch functions
• P1 Series fit a standard front plate of 45 x 45 mm
• For spare rotary thumb stick (black) see stock no. 176-9759

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.