Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton M22 Series Key Release Emergency Stop Push Button, 22.5mm Cutout, IP67, IP69K

RS Stock No.: 272-2243Brand: EatonManufacturers Part No.: 216880 M22-PVS-MS*
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Eaton

Cutout Diameter

22.5mm

Push Button Actuation

Key Release

Series

M22

Illuminated

No

IP Rating

IP67, IP69K

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Eaton M22 Series Key Release Emergency Stop Push Button, 22.5mm Cutout, IP67, IP69K

P.O.A.

Eaton M22 Series Key Release Emergency Stop Push Button, 22.5mm Cutout, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Cutout Diameter

22.5mm

Push Button Actuation

Key Release

Series

M22

Illuminated

No

IP Rating

IP67, IP69K

Country of Origin

Germany