Technical Document
Specifications
Brand
EatonProduct Type
Gland Plate
Thread Size
M25
Width
29mm
Length
10mm
Diameter
25.5 mm
Material
Polyamide
Colour
Light Grey
RAL Code
RAL 7035
IP Rating
IP56
For Use With
Prevention of condensation
Country of Origin
Germany
€ 7.80
€ 7.80 Each (ex VAT)
€ 9.28
€ 9.28 Each (inc. VAT)
1
€ 7.80
€ 7.80 Each (ex VAT)
€ 9.28
€ 9.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 7.80 |
10 - 24 | € 7.28 |
25+ | € 6.68 |
Technical Document
Specifications
Brand
EatonProduct Type
Gland Plate
Thread Size
M25
Width
29mm
Length
10mm
Diameter
25.5 mm
Material
Polyamide
Colour
Light Grey
RAL Code
RAL 7035
IP Rating
IP56
For Use With
Prevention of condensation
Country of Origin
Germany