Technical Document
Specifications
Brand
EatonMounting Type
Surface Mount
Contact Configuration
SPDT
Voltage Rating
24 V dc, 230V ac
Push Button Actuation
Pull Release
Series
FAK
Illuminated
No
IP Rating
IP65, IP67, IP69K
Colour
Red
Push Button Shape
Round
Supply Current
6A
Depth
101mm
Auxiliary Contacts
1NO/1NC
Width
85mm
Housing Colour
Yellow
Safety Contacts
NO/NC
Height
85mm
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Push Button Diameter
94mm
Country of Origin
China
Product details
Eaton Mushroom Head Push Button
Eaton's mushroom head push button can sometimes be referred to as a foot and palm switch or an emergency push button switch. It's brought to you as a complete unit and is a great solution for use within harsh, industrial environments. The buttons unique design provides easy operation, even when used with gloves.
In addition, the IP76 ingress protection offers reliability within some of the most aggressive applications. The IP67 rating means that the unit can be dropped into a body of water that is up to a meter deep for up to half an hour. This type of ingress protection also means that the push button is completely dust-tight.
Forming part of Eaton's FAK-R series of push-button switches, this easy to press mushroom head shape offers control over a multitude of applications.
Features & Benefits
This versatile pushbutton features a diameter of 94mm
Large and distinctive colour, making it easier to see - red
The contacts on the button are N/O = normally open and N/C = normally closed
IEC418 tamperproof
Durable, impact-resistant housing
M20 cable entries
6000Vac rated impulse withstand voltage & 500V rated insulation voltage
500V rated insulation voltage
Screw termination
€ 204.36
€ 204.36 Each (ex VAT)
€ 243.19
€ 243.19 Each (inc. VAT)
1
€ 204.36
€ 204.36 Each (ex VAT)
€ 243.19
€ 243.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonMounting Type
Surface Mount
Contact Configuration
SPDT
Voltage Rating
24 V dc, 230V ac
Push Button Actuation
Pull Release
Series
FAK
Illuminated
No
IP Rating
IP65, IP67, IP69K
Colour
Red
Push Button Shape
Round
Supply Current
6A
Depth
101mm
Auxiliary Contacts
1NO/1NC
Width
85mm
Housing Colour
Yellow
Safety Contacts
NO/NC
Height
85mm
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Push Button Diameter
94mm
Country of Origin
China
Product details
Eaton Mushroom Head Push Button
Eaton's mushroom head push button can sometimes be referred to as a foot and palm switch or an emergency push button switch. It's brought to you as a complete unit and is a great solution for use within harsh, industrial environments. The buttons unique design provides easy operation, even when used with gloves.
In addition, the IP76 ingress protection offers reliability within some of the most aggressive applications. The IP67 rating means that the unit can be dropped into a body of water that is up to a meter deep for up to half an hour. This type of ingress protection also means that the push button is completely dust-tight.
Forming part of Eaton's FAK-R series of push-button switches, this easy to press mushroom head shape offers control over a multitude of applications.
Features & Benefits
This versatile pushbutton features a diameter of 94mm
Large and distinctive colour, making it easier to see - red
The contacts on the button are N/O = normally open and N/C = normally closed
IEC418 tamperproof
Durable, impact-resistant housing
M20 cable entries
6000Vac rated impulse withstand voltage & 500V rated insulation voltage
500V rated insulation voltage
Screw termination